|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX1131
Manufacturer Part #:

EE-SX1131

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output SMD PHOTOMICROSENSOR
Mouser Online Catalog Page 2,086, Mouser Online Catalog
PDF Page 2,086, PDF Catalog Page
EE-SX1131 Datasheet EE-SX1131 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 2 mm
Brand: Omron Electronics
Aperture Width: 0.3 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Series: EE-SX1131
Packaging: Reel
Fall Time: 10 us
If - Forward Current: 5 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Rise Time: 10 us
Sensing Distance: 2 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2000
Wavelength: 940 nm
Part # Aliases: 367416 EESX1131NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62D-B-5PA8 USB Connectors 5,838
NC7WZ14P6X Inverters 26,121
EE-SX1107 Optical Switches, Transmissive, Phototransistor Output 1,593
XF2M-1215-1A FFC & FPC Connectors 4,238
BTM443 Bluetooth / 802.15.1 Modules 112
MSP430F2122IRHBR 16-bit Microcontrollers - MCU 3,438
C2012X5R1A225K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,573
C3216X5R0J226M085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,251
EE-SX1031 Optical Switches, Transmissive, Phototransistor Output 213
SFW8R-1STE1LF FFC & FPC Connectors 3,784
Real Time Availability
Stock:
18,345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.34
25:
$1.51
50:
$1.39
100:
$1.26
200:
$1.17
500:
$1.10
$0.981
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.891
$0.834
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 144949695 151682008 115506145 126916482 142336017 195346910