|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX1109
Manufacturer Part #:

EE-SX1109

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANSMISSIVE
Mouser Online Catalog Page 2,086, Mouser Online Catalog
PDF Page 2,086, PDF Catalog Page
EE-SX1109 Datasheet EE-SX1109 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 3 mm
Brand: Omron Electronics
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Series: EE-SX1109
Packaging: Reel
Fall Time: 10 us
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Rise Time: 10 us
Sensing Distance: 3 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 1000
Wavelength: 940 nm
Part # Aliases: 1461616 367412 EESX1109NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 3,054
CDSOT23-SM712 TVS Diode Arrays 31,007
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
EE-SX1108 Optical Switches, Transmissive, Phototransistor Output 10,627
43030-0007 Headers & Wire Housings 215,283
LD2985BM33R LDO Voltage Regulators 6,833
BD6231F-E2 Motor / Motion / Ignition Controllers & Drivers 1,556
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
55460-0372 Headers & Wire Housings 1,247
RK73H2ATTE2001F Thick Film Resistors - SMD 11,085
Real Time Availability
Stock:
10,042 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.42
25:
$1.28
50:
$1.13
100:
$1.02
200:
$0.968
500:
$0.854
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.74
$0.711
$0.67
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 115506145 126916482 144949695 151682008 146259450 142336017 195346910