Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX1108
Manufacturer Part #:

EE-SX1108

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output TRANSMISSIVE
Silverlight Page 2,080, Mouser Enhanced Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 2 mm
Aperture Width: 0.3 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Forward Current: 5 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Fall Time: 10 us
Power Dissipation: 75 mW
Rise Time: 10 us
Sensing Distance: 2 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2000
Wavelength: 940 nm
Part # Aliases: 3168682 367410 EESX1108NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
816 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.35
  25: $1.21
  50: $1.08
  100: $0.973
  200: $0.919
  500: $0.811
  1,000: $0.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.703
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.04
DS28EC20P+
EEPROM 20Kb 1-Wire EEPROM
Maxim Integrated
1: $3.44
LMC6484AIM/NOPB
Operational Amplifiers - Op Amps CMOS QUAD RRIO OP ...
Texas Instruments
1: $2.58
TAJB106K020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 10%
AVX
1: $0.16
53261-0871
Headers & Wire Housings 1.25MM HDR 8 CKT Right-Ang ...
Molex
1: $1.82
EE-SX1107
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.32
CCM03-3013LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $1.88
TS5A3159DBVRE4
Analog Switch ICs 1-Ohm SPDT Analog Switch
Texas Instruments
1: $0.89
LP3985IM5-3.3/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise CMOS ...
Texas Instruments
1: $0.41
C0805C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.30
C3225X7R1H335M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.75
EE-SX1105
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.29
MAX4080SASA+
Current Sense Amplifiers 76V High-Side Crnt Sense ...
Maxim Integrated
1: $2.63
52745-0697
FFC & FPC Connectors .5MM REC 06P RA SMT TOP
Molex
1: $1.02
B82559A0302A013
Fixed Inductors 3uH 13A 10% 13.1x11mm SMD
EPCOS
1: $2.99
SMAJ58CA
TVS Diodes - Transient Voltage Suppressors 58Vr 40 ...
Littelfuse
1: $0.60
TCM809SVNB713
Supervisory Circuits Microprocessor 2.93V
Microchip Technology
1: $0.43
MM74HC14MTCX
Inverters Hex Inv Schmitt Trig
Fairchild Semiconductor
1: $0.41
NJM3771FM2
Motor / Motion / Ignition Controllers & Drivers Du ...
NJR
1: $5.40
MAX232ACSE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $6.08


151682008