Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX1107
Manufacturer Part #:

EE-SX1107

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output TRANSMISSIVE
Silverlight Page 2,080, Mouser Enhanced Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 1 mm
Aperture Width: 0.15 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Fall Time: 10 us
Power Dissipation: 75 mW
Rise Time: 10 us
Sensing Distance: 3.4 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2500
Wavelength: 940 nm
Part # Aliases: 367408 EESX1107NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,457 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.32
  25: $1.22
  50: $1.18
  100: $1.07
  200: $0.988
  500: $0.872
  1,000: $0.749
  2,000: $0.721
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.721
  5,000: $0.693
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.08
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
EE-SX1131
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.44
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.57
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
590
Battery Holders, Snaps & Contacts 9V AA N SNAPIN P ...
Keystone Electronics
1: $0.28
BAT760,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP Semiconductors
1: $0.34
EE-SX1108
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.35
EE-SX1105
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.29
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
UA78M05IDCY
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
G3VM-352J
Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 ...
Omron Electronics
1: $3.31
1812L075PR
Resettable Fuses 1812 13.2V 0.75A
Littelfuse
1: $0.45
EE-SX1103
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.29
302-374-RC
Thick Film Resistors - SMD 1/10WATT 374OHMS
Xicon
5000: $0.00
RPI-246
Optical Switches, Transmissive, Phototransistor Ou ...
ROHM Semiconductor
1: $0.72
MM74HC157MX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
0: $0.00


151682008