Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX1096-W1
Manufacturer Part #:

EE-SX1096-W1

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.4 mm
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Current: 50 mA
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Fall Time: 4 us
Power Dissipation: 100 mW
Rise Time: 4 us
Sensing Method: Transmissive, Slotted
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
813 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.80
  25: $15.12
  50: $14.28
  100: $12.18
  250: $11.85
  500: $10.80
  1,000: $10.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EE-SX1088-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $12.82
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.67
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
DE2F3KH103MA3B
Ceramic Disc Capacitors Class X1 Y2 0.01uF 250Vac ...
Murata Electronics
1: $0.62
DR73-3R3-R
Fixed Inductors 3.3uH 4.22A 0.0259ohms
Coiltronics / Cooper Bussmann
1: $1.79
LM61BIZ/NOPB
Board Mount Temperature Sensors Ana Output Tem Sen ...
Texas Instruments
1: $0.83
MEM2012P50R0
EMI Filter Beads, Chokes & Arrays EMI Filter Beads ...
TDK
1: $0.33
ATS042SM-1
Crystals 4.9152MHz 20pF
CTS Electronic Components
1: $0.49
ABM7-25.000MHZ-B4-T
Crystals 25.000MHZ 10pF 30ppm
ABRACON
1: $1.54
MSR320R
Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM ...
Mallory Sonalert
1: $4.27
5-747912-2
D-Sub Standard Connectors 25P PLUG TIN
TE Connectivity / AMP
1: $5.03
60620-1
Power to the Board PIN 20-14 AWG
TE Connectivity / AMP
1: $0.17
321026
Terminals BUTT SPLICE 26-22AWG
TE Connectivity / AMP
1: $0.23
3319/14-100
Flat Cables .050" 14C HIGH FLEX BLK 28AWG STRANDED
3M Electronic Solutions Division
1: $250.00
ZX40E10C01
Basic / Snap Action Switches SPDT 3A 125V .49N NO ...
Honeywell
1: $3.01
AQW214A
Solid State Relays - PCB Mount 100MA 400V DPST
Panasonic Electric Works
1: $8.49
745253-2
D-Sub Contacts CRIMP SOCKET 26-22
TE Connectivity / AMP
10000: $0.13
FI-C3-A1-15000
FFC & FPC Connectors Cable Side Contact FI Series ...
JAE Electronics
1: $0.13


151682008