Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX1088-W1
Manufacturer Part #:

EE-SX1088-W1

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
Silverlight Page 2,080, Mouser Enhanced Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.4 mm
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Fall Time: 4 us
Power Dissipation: 100 mW
Rise Time: 4 us
Sensing Distance: 3.4 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Wavelength: 940 nm
Part # Aliases: 1173617 EESX1088W1NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,236 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.82
  25: $11.83
  50: $11.13
  100: $10.01
  200: $9.46
  500: $8.34
  1,000: $7.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EE-SX1096-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $16.80
HFBR-2524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
HFBR-1524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
G2R-1A4-DC24
General Purpose Relays SPST 24VDC No Seal
Omron Electronics
1: $4.13
GRP1201/2 BK005
Non-Heat Shrink Tubing and Sleeves 1/2in BLACK 100 ...
Alpha Wire
1: $172.95
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
36154
Terminals NYLON RING 22-16 10
TE Connectivity / AMP
1: $0.24
173-0621-E
AC Power Cords 10' 3W 18AWG SHIEL
Kobiconn
1: $9.92
ZX40E10C01
Basic / Snap Action Switches SPDT 3A 125V .49N NO ...
Honeywell
1: $3.01
3-640442-2
Headers & Wire Housings CLOSED W/O TABS 2P blue ti ...
TE Connectivity / AMP
1: $0.14
8918 013100
Hook-up Wire 18AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $62.81
3200742
Terminals AI 1 - 6 RD
Phoenix Contact
1: $0.23
FI-C3-A1-15000
FFC & FPC Connectors Cable Side Contact FI Series ...
JAE Electronics
1: $0.13
3-640443-4
Headers & Wire Housings CLOSED W/O TABS 4P green t ...
TE Connectivity / AMP
1: $0.28
1856/19 BL005
Hook-up Wire 20AWG 19/32 PVC 100ft SPOOL BLUE
Alpha Wire
1: $68.35


151682008