Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SV3-B
Manufacturer Part #:

EE-SV3-B

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Transmissive PCB 3.4mm slot
Silverlight Page 2,080, Mouser Enhanced Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.4 mm
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Fall Time: 4 us
Power Dissipation: 100 mW
Rise Time: 4 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Wavelength: 940 nm
Part # Aliases: 367374 9856811 EESV3BNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.61
  25: $3.40
  50: $3.18
  100: $2.86
  200: $2.70
  500: $2.38
  1,000: $2.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
EE-SX1088-W1
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $12.82
2-826925-0
Headers & Wire Housings 2X20P DUAL ROW
TE Connectivity / AMP
1: $2.02
LM2675MX-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
DS2438AZ+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $7.23
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $2.17
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
DG13-B1AA
Basic / Snap Action Switches SPDT 3A PC MNT
Cherry Electrical
1: $1.89
240-1288-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 40 Contac ...
3M Electronic Solutions Division
1: $23.63
ATF750CL-15PU
CPLD - Complex Programmable Logic Devices 750 GATE ...
Atmel
1: $3.61
R60DF4220506AJ
Film Capacitors 2.2uF 63VDC/40VAC 5%
Kemet
1: $0.83
WSL1206R2000FEA
Current Sense Resistors - SMD 1/4watt .2ohms 1%
Vishay/Dale
1: $0.81
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
CHB50-12S24
DC/DC Converters 25-50W 9-18V 24V 2.08A
Cincon
1: $72.73
PCA9306D,118
Translation - Voltage Levels DUAL I2C/SMBUS VOLT T ...
NXP Semiconductors
1: $0.34


151682008