|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SPZ301A
Manufacturer Part #:

EE-SPZ301A

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output RETROREFL DARK-ON
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Distance: 200 mm
Maximum Collector Current: 80 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Reflective
Factory Pack Quantity: 1
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
uUSB-PA5 Sockets & Adapters 387
5915-BK Heavy Duty Power Connectors 2,547
5916G7-BK Heavy Duty Power Connectors 4,937
uVGA-III Video Modules 70
STM32F072R8T6TR ARM Microcontrollers - MCU 1,103
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 329,954
C1005X7R1C224K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,324
HIP4081AIPZ Gate Drivers 444
PN12SHNA03QE Pushbutton Switches 1,873
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.72
2:
$64.73
5:
$62.79
10:
$57.51
25:
$51.06

To add to a project, please Log In.

178910314 115506145 121159121 195346910 146259450