|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SPX842
Manufacturer Part #:

EE-SPX842

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output 3.6MM SLOT PMS NPN L-ON
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 3.6 mm
Brand: Omron Automation and Safety
Aperture Width: 3.6 mm
Mounting Style: Wire
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Output Type: Phototransistor
Sensing Distance: 3.6 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.01
2:
$80.97
5:
$77.71
10:
$76.16
25:
$72.60

To add to a project, please Log In.

178910314 115506145 195346910 121159121 146259450