Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SPW311
Manufacturer Part #:

EE-SPW311

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output TRANS 1 m SNS DIST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 1 m
Aperture Width: 5 mm
Maximum Collector Current: 100 mA
Forward Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Sensing Distance: 1 m
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1385681
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.60
  2: $103.88
  5: $102.96
  10: $94.27
  25: $90.45

To add to a project, please Log In.


151682008