Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SB5
Manufacturer Part #:

EE-SB5

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output REFL. SOLDER TERM.
Silverlight Page 2,079, Mouser Enhanced Catalog
PDF Page 2,079, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 5 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.2 V
Reverse Voltage: 4 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Fall Time: 30 us
Rise Time: 30 us
Sensing Method: Reflective
Factory Pack Quantity: 50
Wavelength: 940 nm
Part # Aliases: 1216785 367268 EESB5NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.18
  25: $4.86
  50: $4.35
  100: $3.91
  200: $3.69
  500: $3.26
  1,000: $2.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
T2535-800G
Triacs 25A Std Snuberless Traics
STMicroelectronics
1: $1.35
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $3.29
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
OPA2376AIDGKR
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.32
DC1C-A1LB
Basic / Snap Action Switches SPDT 5A SEALED
Cherry Electrical
1: $4.65
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.70
UB232R
Interface Development Tools USB to Serial UART Min ...
FTDI
1: $17.50
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
STTH3012W
Rectifiers Ultrafast recovery 1200 V diode
STMicroelectronics
1: $2.89
SS8050DTA
Transistors Bipolar - BJT NPN/25V/1.5A/160-300
Fairchild Semiconductor
1: $0.22
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.43
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.43
DV164121
In-Circuit Debuggers PICkit 2 Debug Express
Microchip Technology
1: $49.99
7401SYCQE
Toggle Switches Switch Toggle 4Pdt Sealed Pc Mnt
C&K Components
1: $14.49


151682008