Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3T-SL12
Manufacturer Part #:

E3T-SL12

Manufacturer:

Description: Photoelectric Sensors NPN CONVERGENT-BEAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Limited Reflective
Sensing Distance: 5 mm to 15 mm
Light Source: Red LED
Connection: Pre-leaded
Output Configuration: NPN
Features: Offered in both flat and rectangular
Series: E3T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $141.50
  5: $131.67
  10: $123.12
  25: $115.61

To add to a project, please Log In.


126916482 144949695 125289205