Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-GS3B4
Manufacturer Part #:

E3S-GS3B4

Manufacturer:

Description: Photoelectric Sensors PHOTOELECTRIC SENSOR
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 3 cm (1.18 in)
Light Source: Pulse Modulated Infrared LED
Connection: Prewired Cable
Output Configuration: PNP
Series: E3S-GS
Factory Pack Quantity: 1
Part # Aliases: 1603018
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $235.54
  25: $225.03
  50: $215.96
  100: Quote

To add to a project, please Log In.


125289205 126916482 144949695