Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-CD61
Manufacturer Part #:

E3S-CD61

Manufacturer:

Description: Photoelectric Sensors DIFFUSE REFLECTIVE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: In Transition
Sensing Method: Diffuse Reflective
Sensing Distance: 700 mm
Light Source: Infrared LED
Connection: Pre-Wired
Output Configuration: NPN or PNP
Features: Mutual interference protection
Height: 32.2 mm
Length: 57 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-C
Factory Pack Quantity: 1
Width: 40.4 mm
Part # Aliases: E3SCD61Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $241.72
  5: $224.94
  10: $210.33
  25: $197.50

To add to a project, please Log In.


144949695 126916482 125289205