Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-AT61
Manufacturer Part #:

E3S-AT61

Manufacturer:

Description: Photoelectric Sensors NPN THRU BEAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 7 m
Light Source: Red LED
Amplifier Type: Built-In Amplifier
Connection: Prewired Cable
Output Configuration: NPN
Features: Control the laser with digital fiber amplifier
Height: 21 mm
Length: 45.3 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-A
Factory Pack Quantity: 1
Width: 12.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $247.62
  5: $230.42
  10: $215.45
  25: $202.32

To add to a project, please Log In.


125289205 126916482 144949695