Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3S-AT11
Manufacturer Part #:

E3S-AT11

Manufacturer:

Description: Photoelectric Sensors PNP THRU BEAM
Silverlight Page 2,078, Mouser Enhanced Catalog
PDF Page 2,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through-Beam
Sensing Distance: 7 m
Light Source: Red LED
Amplifier Type: Built-In Amplifier
Connection: Prewired Cable
Output Configuration: PNP
Features: Control the laser with digital fiber amplifier
Height: 22.3 mm
Length: 40 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3S-A
Factory Pack Quantity: 1
Width: 12.4 mm
Part # Aliases: 532472
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $203.89
  5: $203.50
  10: $197.12
  25: $184.49
  50: $176.16
  100: Quote
 

To add to a project, please Log In.


126916482 142336017 144949695