Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3JM-R4M4-G
Manufacturer Part #:

E3JM-R4M4-G

Manufacturer:

Description: Photoelectric Sensors PES W/PG13.5 CONDUIT ENTRY
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Polarized Retroreflective
Sensing Distance: 4 m (13.1 ft)
Light Source: Infrared LED
Connection: Screw Terminals
Output Configuration: Relay
Series: E3JM
Factory Pack Quantity: 1
Part # Aliases: 178473
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $260.70
  5: $236.99
  10: $162.20
  25: $159.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2390QD1-28V
Panel Mount Indicator Lamps RED DIFFUSED
Chicago Miniature
500: $2.18


144949695 125289205 126916482