Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-R4B4-M1-M
Manufacturer Part #:

E3F2-R4B4-M1-M

Manufacturer:

Description: Photoelectric Sensors PNP Out Polarizing Retro-Rfl Adj Sense
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 4000 mm
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Series: E3F2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.27
  25: $106.78
  50: $104.84
  100: $100.96
  200: Quote

To add to a project, please Log In.


144949695 126916482