Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E3F2-3Z2
Manufacturer Part #:

E3F2-3Z2

Manufacturer:

Description: Photoelectric Sensors DARK-ON THRU BEAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Photoelectric Sensors
RoHS: In Transition
Sensing Method: Through-Beam
Sensing Distance: 0.1 m to 2 mm
Light Source: Red LED
Connection: Prewired Cable
Features: DC switching types with connectors for easy maintenance
Series: E3F2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $194.56
  2: $186.22
  5: $181.05
  10: $169.29
  25: $158.97

To add to a project, please Log In.


126916482 125289205 144949695