Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E32-TC200A
Manufacturer Part #:

E32-TC200A

Manufacturer:

Description: Fiber Optic Sensors M3 THRU-BEAM CABLE
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Fiber Optic Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 119.8 mm
Features: Set-Mode blinking light source aids alignment
Mounting: Through Hole
Sensing Method: Light
Series: E32
Factory Pack Quantity: 1
Type: Fiber Optic Cables
Part # Aliases: 1386874
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.88
  5: $72.54
  10: $68.64
  25: $66.58
  50: $64.58
  100: $62.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E3X-NA41
Photoelectric Sensors PNP 12 to 24 VDC 35 mA (Max. ...
Omron Industrial
1: $179.53

126916482 142336017 144949695