|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E2S-Q25-1M
Manufacturer Part #:

E2S-Q25-1M

Manufacturer:

Description:
Proximity Sensors NO PNP End face 2.5mm snse DC 3-Wire
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Inductive
Sensing Distance: 2.5 mm
Mounting Style: Screw
Output Configuration: PNP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Description/Function: NO
Height: 8.4 mm
Length: 25.1 mm
Maximum Frequency: 1 kHz
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: E2S
Factory Pack Quantity: 1
Width: 8.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 544
EA DOGM132W-5 LCD Graphic Display Modules & Accessories 967
EA LED55X31-G LCD Character Display Modules & Accessories 1,756
EA LED55X31-W LCD Character Display Modules & Accessories 522
1546414-4 Modular Connectors / Ethernet Connectors 61
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.52
2:
$48.95
5:
$45.73
10:
$43.97
25:
$43.48

To add to a project, please Log In.

187620208 195346910 176040977