Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2KX15MY1
Manufacturer Part #:

E2K-X15MY1

Manufacturer:

Description: Proximity Sensors CapacitiveProxSensor M12 4mm PNP-NO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Capacitive
Sensing Distance: 15 mm
Supply Voltage: 90 V to 250 V
Mounting Style: Cable
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Series: E2K-C
Features: High visibility indicator
Maximum Output Current: 200 mA
Operating Supply Voltage: 90 V to 250 V
Factory Pack Quantity: 1
Supply Current: 15 mA
Part # Aliases: 27M2371
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $176.91
  2: $168.80
  5: $167.11
  10: $162.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E2K-X15ME1
Proximity Sensors CapacitiveProxSensor M12 4mm NPN ...
Omron Industrial
1: $141.75

126916482 144949695 176040977