|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-E2E-X2E2
Manufacturer Part #:

E2E-X2E2

Manufacturer:

Description:
Proximity Sensors Proximity Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Method: Inductive
Sensing Distance: 2 mm
Output Configuration: NPN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Description/Function: NC
Height: 21 mm
Length: 47 mm
Operating Supply Voltage: 30 V
Packaging: Bulk
Series: E2E
Factory Pack Quantity: 1
Width: 21 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.72
2:
$80.13
5:
$77.91
10:
$72.85
25:
$68.41

To add to a project, please Log In.

162126844 187620208 195346910 197676755 176040977