Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2E-CR8B1
Manufacturer Part #:

E2E-CR8B1

Manufacturer:

Description: Proximity Sensors INDUCTIVE M5 PNP OUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Inductive
Sensing Distance: 0.8 mm
Supply Voltage: 10 V to 30 V
Mounting Style: Cable
Output Configuration: PNP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Series: E2E
Features: High visibility indicator
Maximum Output Current: 100 mA
Operating Supply Voltage: 10 V to 30 V
Factory Pack Quantity: 1
Supply Current: 17 mA
Part # Aliases: 1211947
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.40
  5: $117.38
  10: $114.12
  25: $111.03
  50: $108.11
  100: $102.70
  200: Quote

To add to a project, please Log In.

144949695 176040977 126916482