Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-E2AS08LS02WPC1
Manufacturer Part #:

E2A-S08LS02-WP-C1-2M

Manufacturer:

Description: Proximity Sensors M8 shielded 2mm NPN SS pre-wired NO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Inductive
Sensing Distance: 2 mm
Supply Voltage: 12 VDC to 24 VDC
Mounting Style: Screw
Output Configuration: NPN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Series: E2A
Barrel Size: M8
Current Rating: 200 mA
Features: Reduces cost and frequency of proximity sensor
Operating Supply Voltage: 10 VDC to 32 VDC
Output Voltage: 2 V
Factory Pack Quantity: 1
Supply Current: 10 mA
Voltage Rating: 32 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.89
  2: $71.53
  5: $68.62
  10: $66.21
  25: $65.25
  50: $63.80
  100: $62.80
  200: $56.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC60S3
Solid State Relays - Industrial Mount 60VDC 3 AMP ...
Crydom
1: $18.73
TL084IPT
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.57
266L20
Power Transformers 20V@2A/10V@4A
Hammond Manufacturing
1: $37.74

126916482 144949695 176040977