Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-D6T-44L-06
Manufacturer Part #:

D6T-44L-06

Manufacturer:

Description: Board Mount Temperature Sensors MEMSTempSensor NoCnt 4x4 Element Type
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,085, Mouser Enhanced Catalog
PDF Page 2,085, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 1.5 C, +/- 3 C
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Device Function: Temperature and Humidity Sensor
Series: D6T
Supply Current: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 90 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.53
  10: $43.64
  50: $37.41
  100: $36.16
  250: $34.91
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D6T-8L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.53
CXA1512-0000-000N00K430H
High Power LEDs - White White, 1290lm
Cree, Inc.
1: $13.78
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
WSL2512R1000FEA
Current Sense Resistors - SMD 1watt .1ohms 1%
Vishay/Dale
1: $0.92
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $22.39
SFH 4750
Infrared Emitters - High Power Infrared 850 nm OST ...
OSRAM Opto Semiconductors
1: $56.51
1.5KE27CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.71
47309-2651
Memory Card Connectors FY07 T FLASH HDR F OR MOTO
Molex
1: $1.75
SUD40N10-25-E3
MOSFET 100V 40A 33W
Vishay/Siliconix
1: $2.01
WSL2512R2740FEB
Current Sense Resistors - SMD 1watt .274ohms 1%
Vishay/Dale
1: $1.15
TSAL0001
Other Hardware Debuggers Saleae Logic USB Logic An ...
Microchip Technology
1: $149.00
WSL2512R0400FEA
Current Sense Resistors - SMD 1watt .04ohms 1%
Vishay/Dale
1: $1.31
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.05
GRM188R61A105KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10


This product is also available in:
194707424 103485542 126916482 144832406 142336017 144949695