|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D4BS-K2
Manufacturer Part #:

D4BS-K2

Manufacturer:

Description:
Switch Hardware VERTICAL KEY
Share |
Manufacturer: Omron
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Hardware
Type: Key
For Use With: Safety Door Switches
Designed for: D4BS Series
Color: Black
Mounting Style: Screw
Packaging: Bulk
Series: D4BS
Factory Pack Quantity: 1
Termination Style: Wire
Part # Aliases: 326975 366575
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17-10020 Modular Connectors / Ethernet Connectors 1,173
D4BS-25FS Limit Switches 3
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.94
10:
$13.92
25:
$13.14
50:
$12.44
100:
$11.87
250:
$11.41

To add to a project, please Log In.

189371948 133639882 165583196