|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D3V-11G31-1C25-K
Manufacturer Part #:

D3V-11G31-1C25-K

Manufacturer:

Description:
Basic / Snap Action Switches 3A Double Bend Act SPDT QC187 200gF
Mouser Online Catalog Page 1,858, Mouser Online Catalog
PDF Page 1,858, PDF Catalog Page
D3V-11G31-1C25-K Datasheet D3V-11G31-1C25-K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Omron Electronics
Actuator: Lever
Current Rating: 3 A
Voltage Rating AC: 250 V
Operating Force: 1.5 N
IP Rating: IP40
Termination Style: Quick Connect Terminal
Mounting: Panel
Contact Material: Silver Alloy
Operating Temperature Range: - 25 C to + 105 C
Packaging: Bulk
Series: D3V
Factory Pack Quantity: 100
Part # Aliases: 366216
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,360
USB-MSP430-FPA-GANG-JB Programmers - Processor Based 7
SUP75P03-07-E3 MOSFET 4,575
4600X AC Fans 319
2-520184-4 Terminals 14,575
MURS160-E3/52T Rectifiers 14,639
T90S1D12-24 General Purpose Relays 6,264
W58-XB1A4A-15 Circuit Breakers 4,019
EEU-FR1J470 Aluminum Electrolytic Capacitors - Leaded 11,678
D3V-164-1C4 Basic / Snap Action Switches 68
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.88
25:
$1.69
50:
$1.50
100:
$1.35
200:
$1.28
500:
$1.13
$1.03

To add to a project, please Log In.

165954354 165583196 133639882 167387259 171030384 148847885 174723402 189371948