Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-D2VW-5L2-1MS
Manufacturer Part #:

D2VW-5L2-1MS

Manufacturer:

Description: Basic / Snap Action Switches HNG RLR LVR W/ LEADS
Silverlight Page 1,829, Mouser Enhanced Catalog
PDF Page 1,829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Operating Force: 120 g
IP Rating: IP 67
Termination Style: Wire
Mounting: Panel
Series: D2VW
Factory Pack Quantity: 10
Type: Snap Action
Part # Aliases: 366106
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
283 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.78
  25: $7.41
  50: $7.10
  100: $6.41
  500: $5.34
  1,000: $4.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74VMEH22501DGGR
Universal Bus Functions 8bit Univ Bus
Texas Instruments
1: $5.88
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
STBC08PMR
Battery Management 800mA Linear Li Ion batery char ...
STMicroelectronics
1: $0.91
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
WM9713LGEFL/V
Interface - CODECs Stereo AC'97 CODEC TP Interface
Wolfson Microelectronics
1: $6.70
TPS3808G30DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
207359-1
Pin & Socket Connectors 3 POS CONN IN-LINE
TE Connectivity / AMP
1: $1.31
207360-1
Pin & Socket Connectors 3P PLUG HOUSING
TE Connectivity / AMP
1: $1.45
08055A270FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF ...
AVX
1: $0.46
D2VW-5L3-1MS
Basic / Snap Action Switches Simulated Roller Leve ...
Omron Electronics
1: $11.41
5229911-1
Screws & Fasteners 4-40 MOUNTING SCREW
TE Connectivity / AMP
1: $0.19
640550-7
Headers & Wire Housings DUST COVER 7P Closed End
TE Connectivity / AMP
1: $0.21
9851R5KL2.0
Industrial Motion & Position Sensors 5K OHM CW 3 P ...
BEI Sensors
1: $37.69
266J24
Power Transformers 24VA 24V / 12V 6" Leads
Hammond Manufacturing
1: $15.28

197125377 175490677 171030384 174723402