|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D2FS-FL-N
Manufacturer Part #:

D2FS-FL-N

Manufacturer:

Description:
Basic / Snap Action Switches Hinge Lever - PCB Terms Straight
Mouser Online Catalog Page 1,858, Mouser Online Catalog
PDF Page 1,858, PDF Catalog Page
D2FS-FL-N Datasheet D2FS-FL-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Ultra Subminiature Basic Switch
Contact Form: SPST
Switch Function: OFF - (ON)
Brand: Omron Electronics
Actuator: Lever
Current Rating: 100 mA
Voltage Rating DC: 6 VDC
Operating Force: 0.25 N
IP Rating: IP40
Contact Material: Silver
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: D2FS
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BD555A1AFV-E2 LED Lighting Drivers 2,483
A000066 Development Boards & Kits - AVR 1,578
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,196
B340A-13-F Schottky Diodes & Rectifiers 100,417
ATMEGA168A-PU 8-bit Microcontrollers - MCU 6,293
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,075
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 2,496
BAT-HLD-012-THM Coin Cell Battery Holders 4,928
D2FS-F-N Basic / Snap Action Switches 680
CR1225.IB Coin Cell Battery 3,434
Real Time Availability
Stock:
1,387 Can Ship Immediately

On Order:

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
25:
$0.826
50:
$0.72
100:
$0.64
200:
$0.603
500:
$0.551
$0.49

To add to a project, please Log In.

171030384 133639882 165583196 110777994 148847885 167387259 174723402 189371948