|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D2FS-FL-N-T
Manufacturer Part #:

D2FS-FL-N-T

Manufacturer:

Description:
Basic / Snap Action Switches Hinge Lever - PCB Terms Self-clinching
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,858, Mouser Online Catalog
PDF Page 1,858, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Ultra Subminiature Basic Switch
Contact Form: SPST
Switch Function: OFF - (ON)
Brand: Omron Electronics
Actuator: Lever
Current Rating: 100 mA
Voltage Rating DC: 6 V
Operating Force: 0.25 N
IP Rating: IP 40
Contact Material: Silver
Operating Temperature Range: - 20 C to + 70 C
Series: D2FS
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232HQ-REEL USB Interface IC 6,774
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 82,927
USB3320C-EZK-TR USB Interface IC 8,113
TS3USB221ERSER USB Switch ICs 3,472
S9S12GN48F0CLH 16-bit Microcontrollers - MCU 735
TL3340AF160QG Tactile Switches 3,035
1586314-1 Headers & Wire Housings 28,945
1586315-1 Headers & Wire Housings 30,826
PIC16LF876A-I/ML 8-bit Microcontrollers - MCU 238
1-794954-2 Headers & Wire Housings 4,732
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
25:
$0.824
50:
$0.72
100:
$0.64
200:
$0.601
500:
$0.55
$0.49

To add to a project, please Log In.

165583196 167387259 171030384 174723402 189371948 110777994 133639882 148847885