|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-D2FS-F-N
Manufacturer Part #:

D2FS-F-N

Manufacturer:

Description:
Basic / Snap Action Switches Pin Plunger - PCB Terms Straight
Mouser Online Catalog Page 1,858, Mouser Online Catalog
PDF Page 1,858, PDF Catalog Page
D2FS-F-N Datasheet D2FS-F-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Ultra Subminiature Basic Switch
Contact Form: SPST
Switch Function: ON - (OFF)
Brand: Omron Electronics
Actuator: Plunger, Pin
Current Rating: 100 mA
Voltage Rating DC: 6 VDC
Operating Force: 0.85 N
IP Rating: IP40
Contact Material: Silver
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: D2FS
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,081
AP65450SP-13 Voltage Regulators - Switching Regulators 2,230
WM8731SEDS/V Interface - CODECs 6,275
1473005-1 DIMM Connectors 4,063
DS3231S# Real Time Clock 1,025
MAX3232EUE+ RS-232 Interface IC 2,271
D2FS-FL-N Basic / Snap Action Switches 1,387
CD74HC4046AM96 Phase Locked Loops - PLL 4,471
Real Time Availability
Stock:
680 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
25:
$0.702
50:
$0.62
100:
$0.55
200:
$0.512
500:
$0.468
$0.42

To add to a project, please Log In.

171030384 133639882 165583196 110777994 148847885 167387259 174723402 189371948