Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-D2D-2100
Manufacturer Part #:

D2D-2100

Manufacturer:

Description: Control Switches 10A Swtch SPDT-NO-NC Panel Mount 1MM
Silverlight Page 2,677, Mouser Enhanced Catalog
PDF Page 2,677, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Control Switches
RoHS: RoHS Compliant Details
Contact Rating: 10 A
Contact Form: SPST - NO / NC
Actuator: Plunger
Illuminated: N
Mounting Style: Panel
Number of Poles: 1 Pole
Series: D2D
Factory Pack Quantity: 50
Termination Style: Quick Connect
Part # Aliases: 365668 9774726
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.69
  25: $7.82
  50: $6.95
  100: $6.25
  200: $5.91
  500: $5.21
  1,000: $4.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
G3VM-61D1
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 ...
Omron Electronics
1: $2.34
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
OMAPL138BZWT3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $29.90
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
GRM188F51H224ZA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.13
BSS126 H6327
MOSFET N-KANAL SMALL SIGNAL MOS
Infineon Technologies
1: $0.17
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
DR10D12
Solid State Relays - Industrial Mount 100VDC/12A 4 ...
Crydom
1: $58.01
LPS0800H1000JB
Planar Resistors - Chassis Mount 800watts 100ohms ...
Vishay/Sfernice
1: $113.57
D2D-1100
Basic / Snap Action Switches Standard 3mm Gap SPDT ...
Omron Electronics
1: $8.81
0451.062MRL
Fuses 125V.062A
Littelfuse
1: $2.33
PLT1M-M0
Cable Ties NYLON 3.9" BLK 1000
Panduit
1: $0.10
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
UCD1V221MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 220 ...
Nichicon
1: $0.33
L225J100E
Wirewound Resistors - Chassis Mount 225watt 100ohm ...
Ohmite
1: $16.63

171030384 682250307