|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-B3W-4050
Manufacturer Part #:

B3W-4050

Manufacturer:

Description:
Tactile Switches 12x12mm NoGroundTerm Prjctd 7.3mmH 200OF
Mouser Online Catalog Page 1,871, Mouser Online Catalog
PDF Page 1,871, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2 N
Brand: Omron Electronics
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 24 V
Ground Terminal: Yes
Contact Form: SPST
Termination Style: Solder Pin
Mounting Style: Through Hole
Mounting Direction: Straight
Stem Height: 7.3 mm
Height: 3.55 mm
Length: 12 mm
Operating Temperature Range: - 25 C to + 70 C
Series: B3W
Factory Pack Quantity: 100
Width: 12 mm
Part # Aliases: 650154 B3W-4050M B3W4050BYOMZNC B3W4050KRX B3W4050M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDSP-4850 LED Displays & Accessories 1,044
ATMEGA32-16PU 8-bit Microcontrollers - MCU 736
L4962/A Voltage Regulators - Switching Regulators 1,374
DAC0830LCN/NOPB Digital to Analog Converters - DAC 638
B32-1610 Switch Bezels / Switch Caps 9,903
B3W-4000 Tactile Switches 5,051
G2R-24-AC120 General Purpose Relays 842
929951-00 Headers & Wire Housings 25,012
W172DIP-147 Reed Relays 321
CD74HC147E Encoders, Decoders, Multiplexers & Demultiplexers 1,355
Real Time Availability
Stock:
32,048 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  25: $0.525
  50: $0.484
  100: $0.441
  200: $0.40
  500: $0.371
  1,000: $0.36
  2,000: $0.35

To add to a project, please Log In.

165954354 165583196 133639882 171030384 167387259 136891005 198882769 189371948