|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B3S-1002
Manufacturer Part #:

B3S-1002

Manufacturer:

Description:
Tactile Switches 6X6X4.3mm 230gF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Stem Height: 4.3 mm
Brand: Omron Electronics
Actuator: Round
Operating Force: 2.3 N
Current Rating: 50 mA
Voltage Rating DC: 24 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Leadless
Series: B3S
Packaging: Bulk
Contact Plating: Silver
Height: 3.65 mm
Length: 6.6 mm
Operating Temperature Range: - 20 C to + 70 C
Qualification: Commercial
Factory Pack Quantity: 1500
Width: 6 mm
Part # Aliases: 660201 B3S-1002-BY-OMZ B3S1002BYOMZ B3SZ0006G
Unit Weight: 0.010582 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS724G Power Switch ICs - Power Distribution 6,213
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
B3U-1000P Tactile Switches 35,136
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,029
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 301,161
LM25011MY/NOPB Voltage Regulators - Switching Regulators 1,951
4-1734592-0 FFC & FPC Connectors 5,195
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,022
LTV-354T Transistor Output Optocouplers 3,961
Real Time Availability
Stock:
5,005 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
25:
$0.536
50:
$0.494
100:
$0.45
200:
$0.409
500:
$0.378
$0.365
$0.357

To add to a project, please Log In.

165954354 165583196 198882769 136891005 171030384 189371948 133639882 167387259