|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B3S-1000P
Manufacturer Part #:

B3S-1000P

Manufacturer:

Description:
Tactile Switches 6X6X4.3mm 160gF T/R
Mouser Online Catalog Page 1,871, Mouser Online Catalog
PDF Page 1,871, PDF Catalog Page
B3S-1000P Datasheet B3S-1000P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Stem Height: 4.3 mm
Brand: Omron Electronics
Actuator: Round
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 24 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Leadless
Series: B3S
Packaging: Reel
Height: 3.65 mm
Length: 6.6 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 1000
Width: 6 mm
Part # Aliases: 364102 B3S1000PN
Unit Weight: 0.010582 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,084
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,714
PCM12SMTR Slide Switches 10,797
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,200
CRCW060310K0FKEA Thick Film Resistors - SMD 917,936
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
CRCW08050000Z0EA Thick Film Resistors - SMD 540,932
CRCW0805100KFKEA Thick Film Resistors - SMD 276,183
ERJ-2GEJ101X Thick Film Resistors - SMD 410,065
Real Time Availability
Stock:
34,431 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
25:
$0.552
50:
$0.51
100:
$0.463
200:
$0.425
500:
$0.398
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.37
$0.356
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165954354 165583196 183894379 171030384 189371948 133639882 136891005 167387259 198882769