Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-B3FS-1050
Manufacturer Part #:

B3FS-1050

Manufacturer:

Description: Tactile Switches 6x6x7.3mm 100gf
Silverlight Page 1,840, Mouser Enhanced Catalog
PDF Page 1,840, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 100 g
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 24 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 7.3 mm
Illumination: Not Illuminated
Contact Plating: Silver
Operating Temperature Range: - 20 C to + 70 C
Series: B3
Factory Pack Quantity: 100
Termination Style: Solder Pad
Part # Aliases: 680364 B3FS1050BYOMZ B3FS6001A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.25
  25: $2.02
  50: $1.79
  100: $1.61
  200: $1.52
  500: $1.34
  1,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
MAX232EIDR
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.80
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
5009
Test Points TEST POINT YLW .063
Keystone Electronics
1: $0.40
350786-1
Pin & Socket Connectors 2 POS STD TAIL PIN
TE Connectivity / AMP
1: $0.70
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
69190-202HLF
Headers & Wire Housings .100" 2P HDR 15Au .025" SQ ...
FCI
1: $0.12
69190-210HLF
Headers & Wire Housings 10P HEADER
FCI
1: $0.34
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
C1206C104M5UACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.16
263-0-RC
Thick Film Resistors - SMD 1/8WATT 0OHMS 5%
Xicon
5000: $0.00
7010X5
Standard LEDs - SMD GREEN WATER CLEAR
Chicago Miniature
1: $0.28
151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE ...
Kobiconn
1: $0.13
640454-3
Headers & Wire Housings POLARIZED HEADER 3P Straig ...
TE Connectivity / AMP
1: $0.17
640454-2
Headers & Wire Housings POLARIZED HEADER 2P Straig ...
TE Connectivity / AMP
1: $0.10

1710303845-1111-2false