|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-B3DA-0010-A
Manufacturer Part #:

B3DA-0010-A

Manufacturer:

Description:
Tactile Switches 4mm dome w/adhesive 18 domes per sheet
Lifecycle:
Obsolete
Share |
Manufacturer: Omron
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Brand: Omron Electronics
Actuator: Dome
Switch Function: OFF - (ON)
Operating Force: 1.6 N
Current Rating: 10 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Leadless
Series: B3D
Height: 0.06 in
Mounting Type: Adhesive
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

167387259 1710303845-1112-20false