|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A6SN-8101
Manufacturer Part #:

A6SN-8101

Manufacturer:

Description:
DIP Switches / SIP Switches 8P Knife-Edge, 2.3mm Slide SMT Flat-Act
Mouser Online Catalog Page 1,929, Mouser Online Catalog
PDF Page 1,929, PDF Catalog Page
A6SN-8101 Datasheet A6SN-8101 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 8 Position
Switch Type: Low Profile
Brand: Omron Electronics
Actuator: Flat
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: Solder Pad
Current Rating: 25 mA
Voltage Rating DC: 24 VDC
Operating Temperature Range: - 30 C to + 85 C
Mounting: SMD/SMT
Contact Plating: Gold
Contact Rating: 25 mA at 24 VDC
Life: 1000 Cycles
Mounting Angle: Straight
Packaging: Tube
Series: A6SN/A6TN
Factory Pack Quantity: 20
Part # Aliases: 691105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
EPM570F100C5N CPLD - Complex Programmable Logic Devices 912
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,069
LMK212B7106KG-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,536
MAX9912EKA+T Operational Amplifiers - Op Amps 7,745
281695-5 Headers & Wire Housings 3,523
CSD16411Q3 MOSFET 5,312
B3FS-1000 Tactile Switches 5,773
EEV-FK1H102M Aluminum Electrolytic Capacitors - SMD 5,218
74LVC1G126GW,125 Buffers & Line Drivers 40,571
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.73
25:
$2.65
50:
$2.56
100:
$2.52
200:
$2.47

To add to a project, please Log In.

111960703 171030384 133639882 148847885 165583196 167387259 178645028 189371948