Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A6S-6104-H
Manufacturer Part #:

A6S-6104-H

Manufacturer:

Description: DIP Switches / SIP Switches Dip Switch
Silverlight Page 1,909, Mouser Enhanced Catalog
PDF Page 1,909, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Switch Type: DIP
Actuator: Slide
Terminal Pitch: 2.54 mm
Termination Style: Solder Pad
Mounting: SMD/SMT
Package / Case: DIP-6
Series: A6S-H
Factory Pack Quantity: 28
Part # Aliases: 657495
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  25: $1.64
  50: $1.45
  100: $1.31
  200: $1.23
  500: $1.19
  1,000: $1.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
LP3878MR-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
MAX845ESA+
Power Driver ICs Isolated Transformer Driver for P ...
Maxim Integrated
1: $4.39
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
UUD1V331MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 330 ...
Nichicon
1: $1.19
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
TL082ACD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.69
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
64323-1029
Automotive Connectors SN PLT .5-1MMF/M TRM Reel of ...
Molex
1: $0.32
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.60
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
GRM1885C1H4R0BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10

167387259 165954354 171030384