|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A6RS-161RF-P
Manufacturer Part #:

A6RS-161RF-P

Manufacturer:

Description:
DIP Switches / SIP Switches Rotary 16 pos top-act. flat
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 16 Position
Switch Type: DIP
Brand: Omron Electronics
Actuator: Rotary
Terminal Pitch: 2.54 mm
Termination Style: Solder Pad
Mounting: SMD/SMT
Package / Case: DIP-16
Packaging: Reel
Series: A6RS
Factory Pack Quantity: 750
Part # Aliases: 667472
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2277UA/2K5 Precision Amplifiers 4,229
LM321MFX/NOPB Operational Amplifiers - Op Amps 16,147
M95320-WDW6TP EEPROM 7,225
SN74HC590ADR Counter ICs 3,282
SN74CBTLV3251PWR Multiplexer Switch ICs 3,717
SN74LVC138APWR Encoders, Decoders, Multiplexers & Demultiplexers 4,057
39-31-0068 Headers & Wire Housings 1,843
EEE-1JA330P Aluminum Electrolytic Capacitors - SMD 2,170
DF11CZ-6DS-2V(52) Headers & Wire Housings 155
Real Time Availability
Stock:
573 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.81
25:
$3.42
50:
$3.04
100:
$2.74
250:
$2.59
500:
$1.98
Reel of 750
To purchase full reel, order in multiples of 750:
750:
$1.90

To add to a project, please Log In.

165954354 165583196 167387259 171030384 189371948 133639882 148847885