Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A6R-101RF
Manufacturer Part #:

A6R-101RF

Manufacturer:

Description: DIP Switches / SIP Switches BCD 4X1 TOP ACT FLAT
Silverlight Page 1,918, Mouser Enhanced Catalog
PDF Page 1,918, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 10
Switch Type: DIP
Actuator: Rotary
Terminal Pitch: 2.54 mm
Termination Style: Solder Pin
Current Rating: 25 mA
Voltage Rating DC: 24 V
Operating Temperature Range: - 25 C to + 80 C
Mounting: Through Hole
Contact Rating: 25 mA
Package / Case: DIP-10
Series: A6R
Factory Pack Quantity: 48
Part # Aliases: 429972 A6R101RFNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
520 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.68
  25: $3.30
  50: $2.94
  100: $2.64
  250: $2.49
  500: $2.20
  1,000: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TISP4S350T3BJR-S
Sidacs 350V 80A SMB
Bourns
1: $0.81
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
LM2731YMF/NOPB
DC/DC Switching Converters 0.6/1.6MHZ BOOST CONVER ...
Texas Instruments
1: $2.18
A6R-101RS
DIP Switches / SIP Switches BCD 4X1 TOP EXT ACT
Omron Electronics
1: $4.04
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
W5200
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $4.65
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1N4001-E3/54
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
LM324NE4
Operational Amplifiers - Op Amps Quad General-Purp ...
Texas Instruments
1: $0.43
929974-01-12-RK
Headers & Wire Housings 12 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.33
CRCW0805120KFKEA
Thick Film Resistors - SMD 1/8watt 120Kohms 1% 100 ...
Vishay/Dale
1: $0.15
CRCW0805680RFKEA
Thick Film Resistors - SMD 1/8watt 680ohms 1%
Vishay/Dale
1: $0.15
130-32212
Processor Accessories Propeller Proto Boar d Acces ...
Parallax
1: $19.99
VAOL-S6GT4
Standard LEDs - SMD Yellow Green 573nm
VCC
1: $0.12
ECS-200-18-4XEN
Crystals 20MHz 18pF 50ppm -40C +85C
ECS
1: $0.55

165954354 171030384