|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A6HR-6104
Manufacturer Part #:

A6HR-6104

Manufacturer:

Description:
DIP Switches / SIP Switches 6P Half-Pitch, 2.3mm Piano-Type White Act
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 6 Position
Switch Type: DIP
Brand: Omron Electronics
Actuator: Piano
Termination Style: Through Hole
Current Rating: 25 mA
Voltage Rating DC: 24 VDC
Operating Temperature Range: - 30 C to + 85 C
Contact Rating: 10 uA at 3.5 V
Packaging: Tube
Series: A6HR
Factory Pack Quantity: 50
Part # Aliases: 689987
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 1,466
1N5819 Schottky Diodes & Rectifiers 12,503
17EHD-044P-AA000 D-Sub High Density Connectors 411
4610X-101-472LF Resistor Networks & Arrays 6,342
ADG1334BRSZ Analog Switch ICs 648
1-178128-4 Headers & Wire Housings 2,691
LO L29K-J2L1-24-Z Standard LEDs - SMD 6,114
IRF630NPBF MOSFET 1,333
17EHD-044S-AA000 D-Sub High Density Connectors 288
Real Time Availability
Stock:
135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.16
25:
$4.80
50:
$4.57
100:
$4.39
200:
$4.34
500:
$4.17
$4.02

To add to a project, please Log In.

111960703 165954354 165583196 171030384 189371948 167387259 133639882 148847885 175345174