|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A6HF-6102
Manufacturer Part #:

A6HF-6102

Manufacturer:

Description:
DIP Switches / SIP Switches 6P Half-Pitch, 2.3mm Slide-Type White Act
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 6 Position
Switch Type: DIP
Brand: Omron Electronics
Actuator: Slide
Termination Style: Through Hole
Current Rating: 25 mA
Voltage Rating DC: 24 VDC
Operating Temperature Range: - 30 C to + 85 C
Contact Rating: 10 uA at 3.5 V
Series: A6HF
Factory Pack Quantity: 50
Part # Aliases: 689972
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2103-GM I/O Controller Interface IC 2,778
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,942
GRM188R71E474KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,705
CGA2B3X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,434
RK73Z1ETTP Thick Film Resistors - SMD 970,208
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,849
ERJ-2RKF60R4X Thick Film Resistors - SMD 116,122
ERJ-2RKF80R6X Thick Film Resistors - SMD 72,420
BLM18EG121SN1D EMI Filter Beads, Chips & Arrays 17,015
C1005X7S1A474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,528
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.45
25:
$3.21
50:
$3.06
100:
$2.94
200:
$2.90
500:
$2.79
$2.70

To add to a project, please Log In.

111960703 165954354 165583196 189371948 133639882 148847885 167387259 171030384