Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A3AT-90K1-00R
Manufacturer Part #:

A3AT-90K1-00R

Manufacturer:

Description: Pushbutton Switches ASSY.L.P.B.INCLD Flange/Spring
PDF Data Sheet
 
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 00
Termination Style: Solder
Actuator: Round
Series: A3A
Factory Pack Quantity: 1
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.35
  25: $6.17
  50: $5.99
  100: $5.80
  200: $5.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-0-DCM-B-C
Digital Panel Meters 4.50 - 19.99V range
Murata Power Solutions
1: $59.00
LMC6462AIM/NOPB
Operational Amplifiers - Op Amps DUAL MICROPOWER R ...
Texas Instruments
1: $2.85
BAT30CWFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.40
TPS62090RGTT
Switching Converters, Regulators & Controllers 3A, ...
Texas Instruments
1: $3.03
MK04-1A66B-500W
Proximity Sensors 1 Form A Screw Mount
MEDER electronic (Standex)
1: $7.05
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
S202031SS03Q
Slide Switches Slide DPDT 6A SOLDER LUG
C&K Components
1: $2.76
DC4759J5020AHF
Signal Conditioning 4.7-5.9GHz IL-.17dB Mean Coupl ...
Anaren
1: $0.72
9092-05-10
Reed Relays 2 FORMA SIP 5V MAG
Coto Technology
1: $7.03
BD9876EFJ-E2
DC/DC Switching Regulators Step-down Sw Reg w/Buil ...
ROHM Semiconductor
1: $1.93
1-111446-4
Headers & Wire Housings 100X100 PLG 2X05P
TE Connectivity / AMP
1: $8.43
M16-JY-5D
Switch Accessories 5VDC LED RECT YLW IP40
Omron Industrial
1: $21.64
TL7702BIP
Supervisory Circuits 2.53V Monitor
Texas Instruments
1: $0.78
30-9506-88
Cable Assemblies DATA SWITCH 6 FT. DB9(M) DB9(M)
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.83
DF10M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
MAX9010EXT+T
Comparator ICs 5ns Precision TTL Comparator
Maxim Integrated
1: $2.49
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
K122K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1200pF ...
Vishay/BC Components
1: $0.29
3302/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.41

171030384