|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A22L-GY-24A-11M
Manufacturer Part #:

A22L-GY-24A-11M

Manufacturer:

Description:
Illuminated Pushbutton Switches SPST-NO+NC RN 24V YL IP65 LED full-guard
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 10 A
Voltage Rating AC: 440 V
Voltage Rating DC: 380 VDC
Mounting Style: Panel
Illumination: LED
Illumination Color: Yellow
Termination Style: Screw
Brand: Omron Automation and Safety
Actuator: Round, Guarded
IP Rating: IP65
Life: 500000 Cycles
Packaging: Bulk
Series: A22
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.27
10:
$50.75
25:
$48.43
50:
$45.70
100:
$43.04

To add to a project, please Log In.

153879077