Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A22-TB-10M
Manufacturer Part #:

A22-TB-10M

Manufacturer:

Description: Pushbutton Switches SPST-NO MOM RND BLCK Extended actuator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Current Rating: 10 A
Voltage Rating AC: 440 V
Voltage Rating DC: 380 V
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 65
Termination Style: Screw
Actuator: Round
Series: A22
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.19
  10: $20.65
  25: $19.31
  50: $18.13

To add to a project, please Log In.

167387259 171030384