|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-A16S-2N-2
Manufacturer Part #:

A16S-2N-2

Manufacturer:

Description:
Switch Contact Blocks / Switch Kits SS SOCKET 2POS DPDT SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Switch Contact Blocks / Switch Kits
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Product: Contact Blocks
Type: DPDT
For Use With: Selector Switches
Designed for: A165S/W Series
Mounting Style: Panel
Termination Style: Solder
Illumination: Non-Illuminated
Packaging: Bulk
Series: A16
Factory Pack Quantity: 1
Part # Aliases: 1776085
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS4141N Power Switch ICs - Power Distribution 17,522
A165E-S-02 Emergency Stop Switches / E-Stop Switches 172
HCPL3700 Logic Output Optocouplers 2,080
IR2110SPBF Gate Drivers 1,912
BT152-600R,127 SCRs 5,314
NJVMJD31CT4G Bipolar Transistors - BJT 15,299
HE722A2400 Reed Relays 933
STF6N60M2 MOSFET 3,750
A16S-2N-1 Switch Contact Blocks / Switch Kits 10
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.45
10:
$11.11
25:
$10.54
50:
$9.85
100:
$9.54
250:
$9.37
500:
$9.02

To add to a project, please Log In.

133639882 165583196 189371948