Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A165W-T2AY-24D-2
Manufacturer Part #:

A165W-T2AY-24D-2

Manufacturer:

Description: Rotary Switches RND 2PS RTN 24VD YLW IP65 DPDT Illum
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Rotary Switches
RoHS: In Transition
Number of Positions: 2
Current Rating: 5 A
Voltage Rating: 125 VAC
Contact Form: DPDT
Termination Style: Quick Connect
Mounting Type: Panel
Actuator: Knob Type
Series: A165W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.46
  10: $39.50
  25: $36.94
  50: $34.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A165L-TGM-24D-2
Pushbutton Switches DPDT MOM RND 24V GR IP65 LED I ...
Omron Industrial
1: $25.70

167387259 153879077 171030384