Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-A165W-J3MR-24D-2
Manufacturer Part #:

A165W-J3MR-24D-2

Manufacturer:

Description:
Rotary Switches REC 3PS MNT 24VD RED IP65 DPDT Illum
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Rotary Switches
RoHS: In Transition
Number of Positions: 3 Position
Current Rating: 5 A
Voltage Rating: 125 VAC
Termination Style: Quick Connect
Mounting Type: Panel
Brand: Omron Automation and Safety
Actuator: Knob
Voltage Rating AC: 125 V
Contact Form: DPDT
Series: A165W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.64
  10: $40.60
  25: $37.97
  50: $35.66

To add to a project, please Log In.

153879077 165583196 130253816 133639882 162913321 107609394 189371948